AVX 08056C105JAZ2A technical specifications.
| Capacitance | 1uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| Technology | FlexiTerm |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08056C105JAZ2A to view detailed technical specifications.
No datasheet is available for this part.