This 1uF ceramic chip capacitor features a 6.3VDC working voltage and 20% capacitance tolerance. It has a dielectric of X5R and is constructed with a flat construction style. The capacitor is packaged in a 0805 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 85°C.
AVX 08056D105MAT4A technical specifications.
| Capacitance | 1uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08056D105MAT4A to view detailed technical specifications.
No datasheet is available for this part.