The AVX 08056D106KAT4A is a 10uF ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 6.3V and is available in the 0805 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 1.25mm and a length of 2.01mm, and a height of 1.52mm.
AVX 08056D106KAT4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08056D106KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.