The AVX 08056D106MAT1A is a 10uF ceramic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a X5R dielectric and a standard technology. This surface mount capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and a ceramic chip case style.
AVX 08056D106MAT1A technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08056D106MAT1A to view detailed technical specifications.
No datasheet is available for this part.