Multilayer Ceramic Capacitor, 22µF capacitance, 6.3V DC rated voltage, X5R dielectric. Features a 20% capacitance tolerance and operates across a -55°C to 85°C temperature range. This non-polarized component is designed for surface mount applications with dimensions of 2.01mm length, 1.25mm width, and 1.52mm height.
AVX 08056D226MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Polarity | NON-POLARIZED |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08056D226MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.