The 0805AA101JAT2A ceramic capacitor from AVX is a multilayer ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.25mm in width and 2.1mm in length, with a height of 0.94mm. It is a 2-terminal component with a package type of 0805.
AVX 0805AA101JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.1 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 0.94 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805AA101JAT2A to view detailed technical specifications.
No datasheet is available for this part.