This 2.1mm x 1.25mm ceramic capacitor features a capacitance of 0.001uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a package type of 0805. It is a passive component, specifically a type of ceramic capacitor.
AVX 0805AC102KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.1 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 0.94 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805AC102KAT2A to view detailed technical specifications.
No datasheet is available for this part.