This 2.01mm x 1.25mm ceramic capacitor has a capacitance of 0.001uF and a DC rated voltage of 16V. It is designed for use in a variety of applications, including those requiring high-frequency operation. The capacitor is packaged in an 0805 package, which is a surface-mount type. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
AVX 0805YC102JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805YC102JAT2A to view detailed technical specifications.
No datasheet is available for this part.