This 0.1uF ceramic capacitor from AVX is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 1.25mm in width and 2.01mm in length, with a height of 0.94mm. The capacitor is a multilayer ceramic type, suitable for use in a variety of electronic applications.
AVX 0805YC104JAT4A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805YC104JAT4A to view detailed technical specifications.
No datasheet is available for this part.