This is a multilayer ceramic capacitor with a capacitance of 0.47uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in the 0805 package type and has dimensions of 1.25mm in width and 2.01mm in length, with a height of 1.4mm. It is a type of ceramic capacitor.
AVX 0805YC474JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805YC474JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.