General purpose ceramic chip capacitor featuring 4.7µF capacitance and 16V DC rated voltage. This component offers a ±10% capacitance tolerance and operates within a -55ºC to +125ºC temperature range. The X7R dielectric material ensures stable performance across its operating temperature. Measuring 2.01mm in length and 1.25mm in width, it is designed for surface-mount applications.
AVX 0805YC475KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805YC475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.