This ceramic capacitor has a capacitance of 0.001uF and a DC rated voltage of 10V. It is a multilayer ceramic capacitor with a 0805 package type. The capacitor has a width of 1.25mm and a length of 2.01mm, with a height of 0.94mm. Operating temperature range is from -55 to 125 degrees Celsius.
AVX 0805ZC102JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZC102JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.