
General purpose ceramic chip capacitor with 1µF capacitance and 10V DC rated voltage. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component has a compact 0805 (2012 mm) package with dimensions of 2.01 mm length, 1.25 mm width, and 1.4 mm height. Terminations consist of Sn/NiBar.
AVX 0805ZC105KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZC105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.