This 2.2uF ceramic capacitor features a DC rated voltage of 10V and operates within a temperature range of -55 to 125°C. It has a 0805 package size with dimensions of 1.25mm width, 2.01mm length, and 1.52mm height. The capacitor is a multilayer ceramic type with a capacitance of 2.2uF.
AVX 0805ZC225MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZC225MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.