This 2-terminal ceramic capacitor from AVX has a capacitance of 4.7uF and a DC rated voltage of 10V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 1.25mm in width, 2.01mm in length, and 1.52mm in height. It is available in the 0805 package type.
AVX 0805ZC475MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZC475MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.