
General purpose ceramic chip capacitor with 10µF capacitance and 10V DC rated voltage. Features a ±10% capacitance tolerance and X5R dielectric. Non-polarized, with two terminals and a compact 0805 (2012 mm) package measuring 2.01 mm length, 1.25 mm width, and 1.52 mm height. Operates across a temperature range of -55ºC to +85ºC.
AVX 0805ZD106KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZD106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.