Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rated voltage. Features X5R dielectric, ±20% capacitance tolerance, and operates from -55°C to 85°C. This non-polarized component is designed for surface-mount (SMD) applications with a 0805 package size, measuring 2.01mm in length, 1.25mm in width, and 1.52mm in height.
AVX 0805ZD106MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZD106MAT2A to view detailed technical specifications.
No datasheet is available for this part.