
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 10V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal component is designed for surface-mount (SMD) applications in an 0805 package, offering 20% capacitance tolerance.
AVX 0805ZD476MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805ZD476MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.