Cap Ceramic 510pF 100V C0G 5% Pad SMD 1206 125°C T/R
AVX 12061A511JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12061A511JAT2A to view detailed technical specifications.
No datasheet is available for this part.