Multilayer Ceramic Capacitor (MLCC) with 0.1 µF capacitance and 100 V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface-mount device offers a 10% capacitance tolerance and a 1.27 mm height. Designed with FlexiTerm technology for enhanced reliability in demanding applications.
AVX 12061C104K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12061C104K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.