
General purpose ceramic chip capacitor with 0.1µF capacitance and 100V DC rated voltage. Features ±10% tolerance and X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. Encased in a 1206 (3216 mm) package with Sn/Ni plating, this two-terminal component measures 3.2mm in length, 1.6mm in width, and 1.52mm in height, supplied on a 7" reel.
AVX 12061C104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12061C104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.