Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 100V DC rated voltage. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Surface-mount device (SMD) package with 1.6mm width, 3.2mm length, and 1.52mm height. Two terminals for connection.
AVX 12061C104KAT4A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12061C104KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.