The AVX 1206 Ceramic Chip Capacitor is a surface mount component with a capacitance of 4.7uF and a DC rated voltage of 100VDC. It features a tolerance of 20% and a dielectric of X7S. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat construction in a ceramic chip case style. It is suitable for standard applications and is not intended for microwave use.
AVX 12061Z475MAT7A technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7S |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 12061Z475MAT7A to view detailed technical specifications.
No datasheet is available for this part.