General purpose ceramic chip capacitor with 10µF capacitance and 25V DC rated voltage. Features a ±10% capacitance tolerance and X5R dielectric material. Operates across a temperature range of -55ºC to +85ºC. This non-polarized component has two terminals and measures 3.2mm in length and 1.6mm in width, suitable for general electronic applications.
AVX 12063D106KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12063D106KAT2A to view detailed technical specifications.
No datasheet is available for this part.