This 0.1uF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 10%. It is constructed with X7R dielectric material and has a maximum operating temperature of 125°C. The capacitor is available in a 1206 package style and is suitable for surface mount applications. It has a minimum operating temperature of -55°C and a maximum height of 0.94mm.
AVX 12065C104KAQ2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.94(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX 12065C104KAQ2A to view detailed technical specifications.
No datasheet is available for this part.