0.22µF 50V X7R 10% tolerance multilayer ceramic capacitor in a 1206 SMD package. Features a temperature range of -55°C to 125°C, with a dielectric material rated for X7R performance. This two-terminal component measures 3.2mm in length, 1.6mm in width, and 1.02mm in height. Supplied on tape and reel for automated assembly.
AVX 12065C224KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12065C224KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.