The 12065E334MAT1A is a 0.33uF ceramic chip capacitor with a voltage rating of 50VDC and a tolerance of 20%. It features a Z5U dielectric and is constructed with a flat, ceramic construction. The capacitor is available in a 1206 package style, suitable for surface mount applications. It operates over a temperature range of 10°C to 85°C.
AVX 12065E334MAT1A technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 12065E334MAT1A to view detailed technical specifications.
No datasheet is available for this part.