Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 6.3V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount component has a 10% capacitance tolerance and a 2-terminal configuration. Dimensions are 3.2mm length, 1.6mm width, and 1.8mm height.
AVX 12066C226KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12066C226KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.