100µF, 6.3V DC rated, non-polarized multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This surface-mount device has two terminals, a length of 3.2mm, width of 1.6mm, and height of 2.29mm, packaged in 1206 footprint tape and reel.
AVX 12066D107MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | NON-POLARIZED |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.29 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12066D107MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.