The 22uF 6.3VDC 20% X5R Ceramic Chip Capacitor 1206 Surface Mount is a multilayer ceramic capacitor with a capacitance of 22uF, a voltage rating of 6.3VDC, and a tolerance of 20%. It has a dielectric material of X5R and is constructed in a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 85 degrees Celsius. It is not suitable for microwave applications and has a maximum height of 2.29mm.
AVX 12066D226MAT1A technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.29(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 12066D226MAT1A to view detailed technical specifications.
No datasheet is available for this part.