This ceramic capacitor has a capacitance of 0.33uF and a DC rated voltage of 500V. It operates within a temperature range of -55C to 125C. The capacitor is packaged in a 2-pin CHIP format and is compliant with ROHS standards.
AVX 12067A331JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12067A331JAT2A to view detailed technical specifications.
No datasheet is available for this part.