The 1206AC331KAT2A is a 33nF ceramic capacitor from AVX, rated for 1000V DC and operating within a -55°C to 125°C temperature range. It has a 2-terminal design with dimensions of 1.6mm width, 3.3mm length, and 1.8034mm height. This component is a multilayer ceramic capacitor suitable for various electronic applications.
AVX 1206AC331KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.8034 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206AC331KAT2A to view detailed technical specifications.
No datasheet is available for this part.