The 1206CC331KAT2A is a ceramic capacitor with a capacitance of 0.00033F, a DC rated voltage of 630V, and a package type of 1206. It has a width of 1.6mm and a length of 3.3mm, with a height of 1.448mm. The capacitor is designed for use in applications where high voltage and low capacitance are required, and is suitable for operating temperatures between -55 and 125 degrees Celsius.
AVX 1206CC331KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.448 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206CC331KAT2A to view detailed technical specifications.
No datasheet is available for this part.