Multilayer Ceramic Capacitor, 0.001µF capacitance, 2000V DC rated voltage, X7R dielectric, ±10% tolerance. Features a 1206 SMD package with FlexiTerm termination, operating from -55°C to 125°C. This component offers low ESR and is supplied on tape and reel. Dimensions are 3.2mm length, 1.6mm width, and 1.52mm height with two terminals.
AVX 1206GC102KAZ1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206GC102KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.