This 1206-sized ceramic capacitor has a capacitance of 1uF and can operate at a maximum temperature of 125C. It has a DC rated voltage of 2000V and is a multilayer ceramic (MLCC) type. The capacitor measures 1.6mm in width and 3.3mm in length, with a height of 1.8034mm. It has two terminals and can operate within a temperature range of -55C to 125C.
AVX 1206GC102MAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206GC102MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.