This 2000VDC ceramic chip capacitor features a capacitance of 200pF with a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat construction style. The capacitor is rated for operation between -55°C and 125°C and is available in a 1206 package type with a pad termination style.
AVX 1206GC201KAT2A technical specifications.
| Capacitance | 200pF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 1206GC201KAT2A to view detailed technical specifications.
No datasheet is available for this part.