This 1206 multilayer ceramic capacitor has a capacitance of 0.001uF and a DC rated voltage of 1500V. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.6mm in width and 3.3mm in length, with a height of 1.8034mm.
AVX 1206SC102KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206SC102KAT1A to view detailed technical specifications.
No datasheet is available for this part.