This 1206 package ceramic capacitor has a capacitance of 33nF and a DC rated voltage of 1500V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 1.6mm in width, 3.3mm in length, and 1.8034mm in height.
AVX 1206SC331KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 1.8034 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206SC331KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.