AVX 1206YC475K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.78 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206YC475K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.