
This 0.47uF ceramic capacitor is rated for 100V and has a maximum operating temperature of 125 degrees Celsius. It measures 2.5mm in width and 3.3mm in length, with a height of 1.78mm. The capacitor is a multilayer ceramic type and is suitable for use in a variety of applications.
AVX 12101C474KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101C474KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.