Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% capacitance tolerance, and a maximum operating temperature of 125°C. This two-terminal surface-mount device (SMD) has a 1210 package size with dimensions of 3.2mm length, 2.5mm width, and 1.78mm height. Includes FlexiTerm technology for enhanced reliability.
AVX 12101C474KAZ2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101C474KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.