Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal SMD component measures 3.3mm in length, 2.5mm in width, and 0.5mm in height, with a 10% capacitance tolerance.
AVX 12101C475KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101C475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.