The AVX 12101U1R9BAT2A is a ceramic capacitor with a capacitance of 0.0019uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a 2-terminal device with a width of 2.49mm and a length of 3.2mm, packaged in a 1210 form factor.
AVX 12101U1R9BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.49 |
| Length | 3.2 |
| Capacitance | 0.0000019 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | U |
| Height | 1.27 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101U1R9BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.