This 0.068uF ceramic capacitor is rated for 100V and has a maximum operating temperature of 125 degrees Celsius. It measures 2.49mm in width and 3.2mm in length, with a height of 1.27mm. The capacitor is a 1210 type and is suitable for use in a variety of applications.
AVX 12101U680FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.49 |
| Length | 3.2 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | U |
| Height | 1.27 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101U680FAT2A to view detailed technical specifications.
No datasheet is available for this part.