Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rated voltage. Features X7R dielectric with ±10% tolerance, operating from -55°C to 125°C. This 2-terminal surface-mount device is housed in a 1210 package with a height of 2.79mm and includes FlexiTerm technology for enhanced reliability.
AVX 12103C106K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12103C106K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.