Multilayer ceramic capacitor with 10µF capacitance and 25V DC rating. Features a Y5V dielectric with a wide temperature tolerance of -20% to +80%. Operating temperature range spans from -30°C to 85°C. This 2-terminal component is designed for surface-mount applications with dimensions of 3.2mm length, 2.5mm width, and 1.78mm height.
AVX 12103G106ZAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12103G106ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.