High-performance ceramic capacitor featuring 10µF capacitance and a 50V DC rated voltage. Operating across a wide temperature range from -55°C to 125°C, this component offers reliable performance. It is a general-purpose ceramic capacitor with two terminals and a maximum height of 2.79mm.
AVX 12105C106K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12105C106K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.