10µF, 50V DC rated multilayer ceramic capacitor with X7R dielectric, offering 10% capacitance tolerance. Features a 2-terminal surface mount design in a 1210 package with FlexiTerm technology. Operates across a wide temperature range from -55°C to 125°C, suitable for automotive applications. Height is 2.79mm.
AVX 12105C106K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12105C106K4Z2A to view detailed technical specifications.
No datasheet is available for this part.