
General purpose ceramic chip capacitor with 10µF capacitance and 50V DC rated voltage. Features a ±10% capacitance tolerance and X7R dielectric. Operates across a wide temperature range from -55ºC to +125ºC. Encased in a 1210 (3225 mm) package with Sn/NiBar termination, measuring 3.3mm in length, 2.5mm in width, and 2.79mm in height.
AVX 12105C106KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12105C106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.