The AVX 12105C184J4Z4A is a 0.18uF ceramic chip capacitor with a 50VDC working voltage and 5% tolerance. It features a X7R dielectric and is constructed using the FlexiTerm technology. The capacitor is available in a 1210 package with a surface mount termination style. It operates over a temperature range of -55°C to 125°C.
AVX 12105C184J4Z4A technical specifications.
| Capacitance | 0.18uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FLEXITERM® |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 12105C184J4Z4A to view detailed technical specifications.
No datasheet is available for this part.